1.8A Peltier Elements - Thermoelectric Modules:
5개 제품을 찾았습니다.Find a huge range of 1.8A Peltier Elements - Thermoelectric Modules at element14 Korea. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics & Marlow Industries
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,043 3+ ₩52,205 10+ ₩47,387 25+ ₩42,884 100+ ₩40,931 | Min: 1 / Mult: 1 | 1 Stage | 2.2W | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩53,303 3+ ₩49,582 10+ ₩46,345 25+ ₩44,429 | Min: 1 / Mult: 1 | 1 Stage | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ ₩75,815 3+ ₩70,531 10+ ₩65,917 25+ ₩63,182 | Min: 1 / Mult: 1 | 1 Stage | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩93,703 5+ ₩90,270 10+ ₩88,060 | Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩105,647 5+ ₩101,776 10+ ₩99,285 | Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.79mm | 10.97mm | 2.16mm | 64°C | NL1025T | 2.1ohm | 50.8mm, 28 AWG, Uninsulated |