3.9A Peltier Elements - Thermoelectric Modules:
8개 제품을 찾았습니다.Find a huge range of 3.9A Peltier Elements - Thermoelectric Modules at element14 Korea. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 8.5A, 4A & 3.9A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩92,484 3+ ₩86,047 10+ ₩80,429 25+ ₩77,080 | Min: 1 / Mult: 1 | 1 Stage | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩56,019 3+ ₩47,908 10+ ₩43,498 25+ ₩39,349 100+ ₩37,563 | Min: 1 / Mult: 1 | 1 Stage | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩51,331 3+ ₩43,889 10+ ₩39,852 25+ ₩36,056 100+ ₩34,419 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩92,931 3+ ₩86,457 10+ ₩80,819 25+ ₩77,452 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩46,549 3+ ₩43,312 10+ ₩40,484 25+ ₩38,791 | Min: 1 / Mult: 1 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩54,624 3+ ₩46,698 10+ ₩42,401 25+ ₩38,363 100+ ₩36,615 | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ ₩30,911 5+ ₩30,905 10+ ₩29,687 20+ ₩28,344 50+ ₩27,001 | Min: 1 / Mult: 1 | 1 Stage | - | 3.9A | - | - | 30mm | - | - | - | - | - | ||||
Each | 1+ ₩56,187 3+ ₩52,261 10+ ₩48,856 25+ ₩46,829 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped |