제품 정보
제품 개요
The TPCM 585 is a 0.127mm Thermal Phase Change Material (PCM) designed to meet the thermal reliability and price requirements of high-end thermal applications. It is inherently tacky, flexible and exceptionally easy-to-use. At temperatures above its transition temperature of 50°C (122°F), it begins to soften and flow, filling the microscopic irregularities of the components it comes into contact with. The result is an interface with minimal thermal contact resistance. Due to the gradual change in viscosity (softening), it minimizes migration (pump-out). The PCM can be supplied as cut parts in strips and rolls with top tabbed liners for easy application. It is suitable for use with microprocessors, chipsets, graphic processing chips and custom ASICS applications.
- High-performance PCM
- Low total thermal resistance
- Inherently tacky and easy-to-use no adhesive required
- High reliability
- Non-reinforced film construction and composition
- -40 to 125°C Operating temperature
애플리케이션
Thermal Management
기술 사양
Film, Non-Reinforced
-
3000000000000ohm-cm
-
No SVHC (19-Jan-2021)
3.8W/m.K
0.127mm
-
TPCM™ 580
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서