2 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩76,229 |
제품 정보
제품 개요
Smart evaluation board for high power 4-pair PoE/PoE + PD systems. This evaluation board integrates a high power standard PD PoE interface, lets user try the features of the PM8805 IEEE802.3bt PoE-PD interface with integrated dual-active-bridge. The device is suitable for building the interface of PoE switch mode power supplies for maximum conversion efficiency. It provides a PGD signal that can be used to enable a PWM controller, a DC-DC converter or a LED driver. Identifies which kind of PSE (standard or legacy) it is connected with and provides successful IEEE802.3 af / at / bt classification indication through combination of the T0, T1 and T2 signals (open drain).
- System in package including a dual active bridge, a hot swap MOSFET and a PoE-PD interface
- PoE-PD single-signature interface compliant with IEEE 802.3bt Draft 3.7
- Detection and support of high power, 4-pair applications
- Programmable classification current with 3.3ms delay
- Advanced energy-saving MPS timings
- Two step hot swap current protection (DC with 1ms delay and overload with 10µs delay)
- PGD signal (open drain) to enable an external PWM controller
- Thermal shutdown protection
기술 사양
STMicroelectronics
Power Management
Eval Board PM8805
No SVHC (21-Jan-2025)
PM8805
Power Over Ethernet (POE), Powered Device(PD) Controller
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서