더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,043 |
| 50+ | ₩2,408 |
| 100+ | ₩2,124 |
| 250+ | ₩1,860 |
제품 정보
제품 개요
The FSC 160V 10PF+/-1PF is an axial leaded Polystyrene Capacitor. Polystyrene is a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and frequency. The polystyrene capacitor is recommended for use in I.F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits and many other applications where superior qualities are used to advantage.
- Low temperature coefficient
- Close capacitance tolerance
- Extreme capacitance stability
- Low power factor
- High insulation resistance
- Small physical size
- Extreme capacitance stability
- Low power factor
- High quality factor
애플리케이션
Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management
기술 사양
Film / Foil PS
10pF
-
Through Hole
-
8mm
-
-40°C
-
Axial Leaded
± 10%
160V
PC Pin
-
-
FSC Series
85°C
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서