0.1µF Power Film Capacitors:

97개 제품을 찾았습니다.
Find a huge range of 0.1µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Cornell Dubilier, Epcos & Multicomp Pro
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3106503

RoHS

Each
1+
₩269
50+
₩151
100+
₩134
250+
₩107
500+
₩95
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-40°C
105°C
-
2361698

RoHS

Each
1+
₩8,699
3+
₩7,436
5+
₩6,173
10+
₩4,909
20+
₩4,800
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.142kV/µs
114A
6.1A
0.009ohm
15.5mm
-
-
34mm
-
940C Series
-55°C
105°C
-
3106489

RoHS

Each
1+
₩377
10+
₩287
50+
₩213
100+
₩188
200+
₩151
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
-40°C
105°C
-
1413884

RoHS

Each
1+
₩4,023
10+
₩2,890
25+
₩2,629
50+
₩2,367
100+
₩2,004
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
7mm
15.5mm
-
MKP1840M Series
-55°C
100°C
-
9520341

RoHS

Each
1+
₩7,432
50+
₩3,944
100+
₩3,565
250+
₩3,072
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
15mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1791604

RoHS

Each
1+
₩3,573
50+
₩1,932
100+
₩1,911
250+
₩1,889
500+
₩1,867
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
Axial Leaded
-
-
-
-
-
-
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106473

RoHS

Each
1+
₩1,525
50+
₩611
100+
₩541
250+
₩480
500+
₩395
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
5.5mm
9mm
-
-
-40°C
105°C
-
9520406

RoHS

Each
1+
₩8,304
50+
₩4,418
100+
₩4,001
250+
₩3,489
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
-
26.5mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
3442310

RoHS

Each
10+
₩779
100+
₩590
500+
₩555
1000+
₩498
2400+
₩441
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
15mm
250V/µs
-
-
-
-
18mm
7mm
14mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
2456397

RoHS

Each
10+
₩1,066
50+
₩1,023
100+
₩979
500+
₩817
1000+
₩806
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
2729031

RoHS

Each
1+
₩8,771
10+
₩6,027
50+
₩5,141
100+
₩4,996
500+
₩4,691
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
3289323

RoHS

Each
5+
₩4,415
50+
₩2,600
250+
₩2,266
500+
₩1,961
1000+
₩1,932
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
2347674

RoHS

Each
1+
₩6,666
10+
₩4,850
100+
₩3,761
500+
₩3,369
1000+
₩3,302
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
20A
2.5A
0.028ohm
9mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
1890291

RoHS

Each
5+
₩1,656
50+
₩1,130
250+
₩898
500+
₩753
1000+
₩639
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
15mm
300V/µs
-
-
-
-
18mm
9mm
16mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
2496045

RoHS

Each
1+
₩6,622
10+
₩4,110
50+
₩3,813
176+
₩3,515
528+
₩3,195
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
0
-55°C
105°C
-
3106529

RoHS

Each
1+
₩491
10+
₩319
50+
₩244
100+
₩197
200+
₩174
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
5mm
10mm
-
-
-40°C
105°C
-
3254682

RoHS

Each
1+
₩2,716
10+
₩1,728
50+
₩1,538
250+
₩1,347
500+
₩1,194
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
-
26.5mm
11mm
20mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254683

RoHS

Each
1+
₩2,266
10+
₩1,278
50+
₩1,159
300+
₩1,040
600+
₩989
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3106460

RoHS

Each
1+
₩309
10+
₩235
50+
₩175
200+
₩124
400+
₩110
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
5mm
8mm
-
-
-40°C
105°C
-
2456413

RoHS

Each
1+
₩3,224
10+
₩2,193
50+
₩1,787
336+
₩1,412
672+
₩1,384
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
2936289

RoHS

Each
1+
₩20,257
10+
₩15,393
52+
₩12,982
104+
₩12,300
520+
₩10,877
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
2677840

RoHS

Each
5+
₩1,431
50+
₩1,161
250+
₩1,029
500+
₩1,001
1000+
₩942
가격 더 알아보기
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
-
-
-
-
18mm
8.5mm
14.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
2469045

RoHS

Each
10+
₩323
100+
₩292
500+
₩239
1000+
₩218
2000+
₩185
가격 더 알아보기
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
-
18mm
5mm
10.5mm
-
B32672Z Series
-55°C
110°C
AEC-Q200
3649813

RoHS

Each
10+
₩506
100+
₩459
900+
₩327
1800+
₩311
2700+
₩295
가격 더 알아보기
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
-
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
1215556

RoHS

Each
1+
₩7,145
5+
₩6,194
10+
₩5,243
20+
₩4,846
40+
₩4,449
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
1kV
-
Radial Leaded
-
-
-
-
-
-
31mm
13mm
-
-
MKP378 Series
-55°C
85°C
-
97개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account