1.5µF Power Film Capacitors:

85개 제품을 찾았습니다.
Find a huge range of 1.5µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Multicomp Pro, Epcos & Vishay
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1890287

RoHS

Each
1+
₩2,636
10+
₩2,300
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
-
-
-
-
31.5mm
15mm
26mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
3760687

RoHS

Each
1+
₩1,641
10+
₩1,119
100+
₩1,070
Min: 1 / Mult: 1
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
2495980

RoHS

Each
1+
₩7,416
10+
₩5,418
50+
₩5,005
112+
₩4,792
560+
₩4,028
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
R75 Series
-55°C
105°C
-
4049089

RoHS

Each
1+
₩2,537
10+
₩1,948
50+
₩1,794
256+
₩1,486
512+
₩1,187
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3106508

RoHS

Each
1+
₩1,163
5+
₩753
10+
₩656
25+
₩582
50+
₩465
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
8.5mm
15.5mm
-
-
-40°C
105°C
-
1200819

RoHS

Each
1+
₩20,940
3+
₩19,546
5+
₩18,152
10+
₩16,758
20+
₩15,364
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
0.005ohm
-
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3106481

RoHS

Each
1+
₩1,473
5+
₩954
10+
₩831
20+
₩664
40+
₩531
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
-
-40°C
105°C
-
3106480

RoHS

Each
1+
₩1,671
5+
₩1,081
10+
₩943
20+
₩836
40+
₩669
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
13mm
21.5mm
-
-
-40°C
105°C
-
3106541

RoHS

Each
1+
₩16,699
3+
₩11,847
5+
₩11,166
10+
₩10,484
20+
₩8,660
가격 더 알아보기
Min: 1 / Mult: 1
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
0.0026ohm
-
42.5mm
33mm
45mm
-
-
-40°C
85°C
-
3519966

RoHS

Each
1+
₩2,179
10+
₩1,225
50+
₩1,110
300+
₩995
600+
₩962
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254581

RoHS

Each
1+
₩5,228
10+
₩3,674
50+
₩3,224
288+
₩2,759
576+
₩2,614
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
0.0042ohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
2936296

RoHS

Each
1+
₩26,792
21+
₩20,039
63+
₩18,689
105+
₩17,876
504+
₩17,063
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
-
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
3254615

RoHS

Each
1+
₩11,791
10+
₩7,580
50+
₩7,479
112+
₩6,869
560+
₩6,099
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
0.0042ohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
2846410

RoHS

Each
1+
₩3,210
10+
₩2,222
50+
₩1,816
234+
₩1,540
702+
₩1,426
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
49A
6A
0.0205ohm
-
31.5mm
13mm
25mm
-
0
-55°C
105°C
AEC-Q200
3528766

RoHS

Each
1+
₩2,746
10+
₩1,888
50+
₩1,717
256+
₩1,545
512+
₩1,226
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2310044

RoHS

Each
1+
₩30,131
5+
₩26,864
10+
₩23,597
25+
₩21,659
50+
₩19,720
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
1890282

RoHS

Each
1+
₩6,230
50+
₩3,819
100+
₩3,268
250+
₩2,891
500+
₩2,513
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
22.5mm
100V/µs
-
-
-
-
26.5mm
10.5mm
19mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
2469030

RoHS

Each
5+
₩2,759
50+
₩1,612
250+
₩1,482
500+
₩1,255
1000+
₩1,178
가격 더 알아보기
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
2469076

RoHS

Each
1+
₩3,101
50+
₩1,749
100+
₩1,664
250+
₩1,579
500+
₩1,493
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
-
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2936285

RoHS

Each
1+
₩22,900
32+
₩16,409
64+
₩15,698
128+
₩15,131
512+
₩14,275
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2925629

RoHS

Each
1+
₩2,574
10+
₩1,702
25+
₩1,586
50+
₩1,470
100+
₩1,353
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989753

RoHS

Each
1+
₩2,338
10+
₩1,319
25+
₩1,238
50+
₩1,157
100+
₩1,075
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925637

RoHS

Each
1+
₩2,603
10+
₩1,788
25+
₩1,586
50+
₩1,383
100+
₩1,180
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2936275

RoHS

Each
1+
₩40,194
36+
₩33,863
72+
₩31,271
108+
₩28,679
504+
₩28,106
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
0.0025ohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
3528726

RoHS

Each
1+
₩5,726
10+
₩3,546
96+
₩3,053
192+
₩2,730
576+
₩2,389
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
85개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account