0.22µF Power Film Capacitors:
72개 제품을 찾았습니다.Find a huge range of 0.22µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Vishay, Epcos & Cornell Dubilier
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,162 10+ ₩4,415 50+ ₩3,793 200+ ₩3,174 400+ ₩2,901 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ ₩365 10+ ₩359 50+ ₩330 100+ ₩308 200+ ₩293 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩374 10+ ₩283 50+ ₩186 100+ ₩135 200+ ₩120 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩5,678 5+ ₩4,894 10+ ₩4,110 25+ ₩3,754 50+ ₩3,398 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ ₩701 10+ ₩454 50+ ₩352 100+ ₩280 200+ ₩249 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩5,184 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ ₩8,350 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ ₩8,989 5+ ₩7,951 10+ ₩6,912 20+ ₩6,908 40+ ₩6,903 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ ₩4,691 10+ ₩3,152 50+ ₩2,847 288+ ₩2,411 576+ ₩2,193 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩5,650 50+ ₩4,683 100+ ₩4,266 250+ ₩4,019 500+ ₩3,819 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ ₩6,506 10+ ₩4,633 50+ ₩4,197 128+ ₩3,602 512+ ₩3,210 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | - | 32mm | 18mm | 33mm | - | 0 | -55°C | 105°C | - | |||||
Each | 1+ ₩15,262 30+ ₩11,254 60+ ₩9,889 120+ ₩9,526 510+ ₩9,076 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 0.0095ohm | 31mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩10,993 10+ ₩8,829 70+ ₩6,985 140+ ₩6,615 560+ ₩6,244 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 700V/µs | 154A | - | 0.008ohm | 23.5mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩328 50+ ₩186 100+ ₩165 250+ ₩121 500+ ₩108 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩14,157 10+ ₩11,612 50+ ₩11,026 100+ ₩10,068 200+ ₩8,903 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 1.28kV/µs | - | - | - | 25mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩15,175 10+ ₩11,457 25+ ₩10,434 50+ ₩9,410 100+ ₩8,858 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | - | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩1,151 50+ ₩1,104 100+ ₩1,056 500+ ₩883 1000+ ₩825 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 88A | 6.3A | 0.0123ohm | - | 26.5mm | 7mm | 16mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,381 10+ ₩6,927 50+ ₩5,794 100+ ₩5,402 500+ ₩4,691 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 154A | - | 0.0068ohm | 20.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩658 10+ ₩427 50+ ₩328 100+ ₩243 200+ ₩215 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 7mm | 12mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ ₩9,831 5+ ₩8,851 10+ ₩7,871 20+ ₩7,174 40+ ₩6,477 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 18mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ ₩3,210 10+ ₩1,845 50+ ₩1,685 300+ ₩1,525 600+ ₩1,496 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 330A | 7.2A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,284 10+ ₩2,876 50+ ₩2,832 288+ ₩2,237 576+ ₩2,179 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | 0 | -55°C | 105°C | - | |||||
Each | 10+ ₩1,103 50+ ₩936 100+ ₩769 700+ ₩623 1400+ ₩611 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 198A | 6.03A | 0.0109ohm | - | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 1+ ₩6,520 5+ ₩6,368 10+ ₩6,215 25+ ₩6,027 50+ ₩5,838 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | - | 0.22µF | - | - | - | - | - | - | PC Pin | - | - | - | - | - | 7.9mm | 17.4mm | - | - | - | MMWA Series | - | - | - | ||||
Each | 1+ ₩8,466 10+ ₩6,608 50+ ₩5,620 216+ ₩4,792 648+ ₩3,819 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | - | 41.5mm | 13mm | 24mm | - | R76 Series | -55°C | 105°C | - |