0
0 개 품목₩0

Half Bridge Isolated Surface Mount DC / DC Converters:

3개 제품을 찾았습니다.
Find a huge range of Half Bridge Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as DIP, Surface Mount DIP, Module & Surface Mount Device Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2831676

RoHS

Each (Supplied on Full Reel)
풀릴
23+
₩24,087
69+
₩23,435
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
29.51mm
9V
18V
MGJ6 Series
2828703

RoHS

Each
1+
₩24,375
5+
₩24,260
10+
₩24,087
50+
₩23,435
Min: 1 / Mult: 1
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
2831677

RoHS

Each (Supplied on Full Reel)
풀릴
23+
₩24,087
69+
₩23,698
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account