0
0 개 품목₩0

Eighth Brick, DOSA Isolated Through Hole DC / DC Converters :

9개 제품을 찾았습니다.
Find a huge range of Eighth Brick, DOSA Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions & Omnion Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2450690

RoHS

Each
1+₩81,271
5+₩78,245
10+₩76,974
50+₩76,913
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2887350

RoHS

Each
1+₩128,930
5+₩124,137
10+₩122,119
50+₩119,601
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
12.7mm
22.9mm
9V
36V
UWE Series
3790490

RoHS

Each
1+₩131,003
5+₩126,125
10+₩124,075
50+₩119,929
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
2076850

RoHS

Each
1+₩65,185
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
3790492

RoHS

Each
1+₩131,649
5+₩126,749
10+₩125,079
50+₩122,006
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
3790486

RoHS

Each
1+₩129,863
5+₩125,898
10+₩123,440
50+₩121,012
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
2076872

RoHS

Each
1+₩53,815
ITE
Eighth Brick, DOSA
2:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed
22.8mm
8.5mm
57.9mm
36V
75V
Eighth Brick Stingray ESTW010A0A Series
2076849

RoHS

Each
1+₩80,665
5+₩73,218
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
2887351

RoHS

Each
1+₩119,939
5+₩117,096
10+₩114,960
50+₩111,147
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
9.91mm
22.9mm
9V
36V
UWE Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account