0
0 개 품목₩0

DIP Isolated Through Hole DC / DC Converters :

3,702개 제품을 찾았습니다.
Find a huge range of DIP Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Recom Power, Tdk-lambda & Cosel

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887338

RoHS

Each
1+₩67,641
5+₩65,110
10+₩63,906
50+₩63,721
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
2280071

RoHS

Each
1+₩100,998
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2414195

RoHS

Each
1+₩13,290
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
1196503

RoHS

Each
1+₩84,631
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1772189

RoHS

Each
1+₩52,238
5+₩52,119
10+₩51,275
50+₩48,236
100+₩46,617
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
1337138

RoHS

Each
1+₩61,220
5+₩59,377
10+₩57,549
50+₩55,102
100+₩54,000
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1738267

RoHS

Each
1+₩92,052
5+₩89,395
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
3052064

RoHS

Each
1+₩50,246
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2725486

RoHS

Each
1+₩137,452
5+₩135,365
10+₩135,207
50+₩130,139
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
-
1.5kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 50WI Series
3869049

RoHS

Each
1+₩110,376
5+₩109,968
10+₩108,181
50+₩100,017
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
4279022

RoHS

Each
1+₩5,993
ITE
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
2829546

RoHS

Each
1+₩70,796
5+₩53,095
10+₩52,224
50+₩50,282
100+₩49,463
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
8727511

RoHS

Each
1+₩9,041
5+₩8,767
10+₩8,494
50+₩8,413
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8727910

RoHS

Each
1+₩14,064
5+₩13,647
10+₩13,215
50+₩12,654
100+₩11,818
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
1738275

RoHS

Each
1+₩121,129
5+₩117,501
10+₩117,066
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
3911052

RoHS

Each
1+₩67,294
5+₩64,787
10+₩63,734
50+₩61,353
100+₩60,354
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911055

RoHS

Each
1+₩63,883
5+₩63,387
10+₩62,890
50+₩57,886
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911083

RoHS

Each
1+₩132,428
5+₩127,499
10+₩125,418
50+₩120,737
ITE
DIP
4:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911038

RoHS

Each
1+₩42,262
5+₩41,946
10+₩41,629
50+₩40,845
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3369593

RoHS

Each
1+₩91,520
5+₩88,114
10+₩86,626
50+₩79,755
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-12V
1.666A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3795623

RoHS

Each
1+₩89,015
5+₩85,702
10+₩84,236
50+₩81,099
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
THL 25 Series
8727740

RoHS

Each
1+₩7,918
10+₩7,442
25+₩7,126
50+₩6,889
100+₩6,762
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
10.14mm
6.86mm
12.7mm
10.8V
13.2V
IE Series
2813080

RoHS

Each
1+₩33,511
5+₩32,086
10+₩30,661
50+₩29,509
100+₩29,034
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
24V
Fixed
20mm
10.2mm
32mm
9V
36V
TEN 3WI Series
3650011

RoHS

Each
1+₩102,229
5+₩98,420
10+₩96,821
50+₩93,201
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
2729597

RoHS

Each
1+₩45,227
5+₩44,162
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
3702개 품목 1-25개
149 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account