0
0 개 품목₩0

Half Brick Isolated Through Hole DC / DC Converters :

182개 제품을 찾았습니다.
Find a huge range of Half Brick Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Traco Power, Murata Power Solutions, Recom Power & Powersolve

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3972160

RoHS

Each
1+₩306,641
5+₩298,667
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
1869114

RoHS

Each
1+₩241,623
5+₩232,618
10+₩228,596
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1550991

RoHS

Each
1+₩163,504
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
2467025

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2466999

RoHS

Each
1+₩246,876
5+₩239,464
10+₩236,475
ITE
Half Brick
4:1
150W
1 Output
12V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2467026

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467003

RoHS

Each
1+₩267,316
5+₩259,299
10+₩258,699
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2467015

RoHS

Each
1+₩282,171
5+₩273,707
10+₩269,680
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
3795560

RoHS

Each
1+₩453,232
5+₩444,168
Railway
Half Brick
4:1
200W
1 Output
12V
15A
-
-
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
TEP 200WIR Series
4132834

RoHS

Each
1+₩281,874
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
4246239

RoHS

Each
1+₩274,557
5+₩273,518
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
3879403

RoHS

Each
1+₩271,001
5+₩260,890
10+₩256,647
Railway
Half Brick
3:1
150W
1 Output
24V
6.25A
Regulated
3kV
110V
Fixed, Adjustable
58.2mm
12.7mm
55.9mm
57.6V
160V
IRH Series
3879404

RoHS

Each
1+₩260,578
5+₩250,856
10+₩246,776
Railway
Half Brick
3:1
150W
1 Output
5V
30A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
3879400

RoHS

Each
1+₩271,001
5+₩260,890
10+₩256,647
Railway
Half Brick
3:1
150W
1 Output
12V
12.5A
Regulated
3kV
110V
Fixed, Adjustable
58.2mm
12.7mm
55.9mm
57.6V
160V
IRH Series
3879402

RoHS

Each
1+₩244,459
5+₩235,338
10+₩231,511
Railway
Half Brick
3:1
150W
1 Output
24V
6.25A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
3879399

RoHS

Each
1+₩269,264
5+₩259,218
10+₩255,003
Railway
Half Brick
3:1
150W
1 Output
12V
12.5A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
3790497

RoHS

Each
1+₩277,950
5+₩267,580
10+₩263,229
Railway
Half Brick
3:1
150W
1 Output
12V
12.5A
Regulated
3kV
110V
Fixed, Adjustable
55.9mm
12.7mm
57.9mm
57.6V
160V
IRH Series
2467019

RoHS

Each
1+₩282,171
5+₩273,707
10+₩269,680
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467014

RoHS

Each
1+₩282,171
5+₩273,707
10+₩269,680
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467006

RoHS

Each
1+₩267,316
5+₩259,299
10+₩255,978
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
3879401

RoHS

Each
1+₩286,882
5+₩281,874
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
2063820

RoHS

Each
1+₩121,440
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH50 Series
2467024

RoHS

Each
1+₩204,453
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467030

RoHS

Each
1+₩214,849
5+₩208,401
10+₩204,453
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2846392

RoHS

Each
1+₩342,656
5+₩332,379
10+₩325,732
Railway
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
182개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account