SIP Isolated Through Hole DC / DC Converters:

2,770개 제품을 찾았습니다.
Find a huge range of SIP Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Xp Power, Murata Power Solutions, Recom Power & Cosel
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1021456

RoHS

Each
1+
₩7,343
5+
₩7,301
10+
₩7,257
50+
₩6,997
100+
₩6,898
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1021428

RoHS

Each
1+
₩7,343
5+
₩7,301
10+
₩7,257
50+
₩6,997
100+
₩6,898
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
8727694

RoHS

Each
1+
₩7,950
5+
₩7,706
10+
₩7,474
50+
₩7,156
100+
₩7,001
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
2420059

RoHS

Each
1+
₩12,229
5+
₩12,171
10+
₩12,084
50+
₩11,651
100+
₩11,495
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2218597

RoHS

Each
1+
₩4,497
10+
₩4,424
25+
₩4,385
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3465028

RoHS

Each
1+
₩2,198
10+
₩2,141
25+
₩2,138
50+
₩2,134
100+
₩2,130
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
₩2,560
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
1793193

RoHS

Each
1+
₩9,176
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3465030

RoHS

Each
1+
₩2,548
10+
₩2,477
25+
₩2,405
50+
₩2,289
100+
₩2,260
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1HI Series
3255678

RoHS

Each
1+
₩3,146
10+
₩3,093
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RFMM Series
8728127

RoHS

Each
1+
₩13,740
5+
₩13,318
10+
₩12,910
50+
₩12,362
100+
₩11,542
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
132mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2147678

RoHS

Each
1+
₩7,143
5+
₩6,978
10+
₩6,898
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
3652616

RoHS

Each
1+
₩3,717
15+
₩2,684
50+
₩2,384
150+
₩1,788
250+
₩1,683
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
1242701

RoHS

Each
1+
₩24,516
5+
₩22,841
10+
₩22,473
50+
₩21,441
100+
₩20,837
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1818322

RoHS

Each
1+
₩7,761
5+
₩7,723
10+
₩7,672
50+
₩7,393
100+
₩7,024
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
2475909

RoHS

Each
1+
₩16,342
5+
₩14,299
10+
₩11,898
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83.3mA
-
-
Semi-regulated
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
1637828

RoHS

Each
1+
₩21,096
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
2829785

RoHS

Each
1+
₩13,778
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
3253288

RoHS

Each
1+
₩30,123
5+
₩26,357
10+
₩22,161
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1435417

RoHS

Each
1+
₩16,859
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1859157

RoHS

Each
1+
₩25,315
5+
₩24,552
10+
₩23,803
20+
₩22,791
100+
₩21,265
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1859053

RoHS

Each
1+
₩7,392
5+
₩7,327
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
2848997

RoHS

Each
1+
₩46,549
5+
₩46,116
10+
₩45,820
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2849015

RoHS

Each
1+
₩51,376
10+
₩50,563
20+
₩49,456
50+
₩48,453
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2829723

RoHS

Each
1+
₩18,102
10+
₩17,825
20+
₩17,686
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2770개 품목 1-25개
111 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account