0
0 개 품목₩0

Sixteenth Brick, DOSA Isolated Through Hole DC / DC Converters :

6개 제품을 찾았습니다.
Find a huge range of Sixteenth Brick, DOSA Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions, Omnion Power & GE Critical Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3790500

RoHS

Each
1+₩77,284
5+₩76,875
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2450700

RoHS

Each
1+₩64,517
5+₩58,065
10+₩54,624
50+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
2450703

RoHS

Each
1+₩68,437
5+₩66,365
10+₩64,778
50+₩61,974
100+₩60,464
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
3790498

RoHS

Each
1+₩87,820
5+₩84,548
10+₩83,176
50+₩77,095
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2812624

RoHS

Each
1+₩64,473
5+₩63,257
ITE
Sixteenth Brick, DOSA
2:1
60W
1 Output
12V
5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
10.16mm
33mm
36V
75V
ULS Series
2450699

RoHS

Each
1+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account