더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,688 |
| 5+ | ₩111,369 |
| 10+ | ₩109,901 |
| 50+ | ₩107,114 |
제품 정보
제품 개요
0RQB-30Y05LG is an isolated DC/DC converter providing 30W of output power from a wide input range (24V, 48V, 72V, 96V, 110V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current, and short circuit protection. This converter can also provide a 5V/5mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
- Output voltage is 5VDC at 6A, typical efficiency of 82%
- Reinforced isolation
- Hold-up function
- Over temperature protection
- Conformal coated
- Approved to EN 62368-1
- Approved to EN 62368-1
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
ITE
8:1
1 Output
6A
-
2.25kV
Fixed, Adjustable
15mm
16.8V
QB Series
Quarter Brick, DOSA
30W
5V
-
-
72V
36.75mm
58.42mm
137.5V
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서