EHHD010A0B41-HZ
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Eighth Brick, DOSA, 4:1, 120 W, 1 Output
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩77,508 |
제품 정보
제품 개요
The EHHD010A0B41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18 to 75VDC. The device provides 12VDC nominal output voltage rated for 10ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and over temperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
- Flat and high efficiency curve
- Tightly regulated output
- Constant switching frequency
- Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
애플리케이션
Power Management, Communications & Networking, Wireless, Industrial
기술 사양
ITE
4:1
1 Output
10A
-
2.25kV
Fixed, Adjustable
12.7mm
18V
Hammerhead EHHD010A0B Series
Eighth Brick, DOSA
120W
12V
-
Regulated
48V
22.8mm
58.4mm
75V
Lead (08-Jul-2021)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서