Single MOSFETs :
13,209개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,887 10+ ₩1,113 100+ ₩750 500+ ₩597 1000+ ₩481 가격 더 알아보기 | - | P Channel | - | 30V | - | 11.4A | - | - | - | - | - | - | 0.024ohm | - | SOIC | - | Surface Mount | - | - | 10V | - | - | - | 3V | 5W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩897 50+ ₩738 100+ ₩578 500+ ₩396 1500+ ₩389 | - | P Channel | - | 20V | - | 6A | - | - | - | - | - | - | 0.034ohm | - | TO-236 | - | Surface Mount | - | - | 10V | - | - | - | 600mV | 2.5W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩2,526 10+ ₩1,606 100+ ₩1,065 500+ ₩837 1000+ ₩666 가격 더 알아보기 | - | N Channel | - | 30V | - | 25A | - | - | - | - | - | - | 4300µohm | - | PowerPAK 1212 | - | Surface Mount | - | - | 10V | - | - | - | 1.1V | 28W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩5,136 10+ ₩3,348 100+ ₩2,569 500+ ₩2,140 1000+ ₩1,866 | - | N Channel | - | 150V | - | 50A | - | - | - | - | - | - | 0.02ohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 3V | 150W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩4,952 10+ ₩3,149 100+ ₩2,194 500+ ₩1,762 1000+ ₩1,538 가격 더 알아보기 | - | N Channel | - | 55V | - | 77A | - | - | - | - | - | - | 0.01ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 2V | 130W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩7,759 10+ ₩5,682 100+ ₩4,691 500+ ₩3,967 1000+ ₩3,621 | - | N Channel | - | 600V | - | 30A | - | - | - | - | - | - | 0.125ohm | - | TO-220FP | - | Through Hole | - | - | 10V | - | - | - | 3V | 34W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩3,865 10+ ₩2,133 100+ ₩1,823 500+ ₩1,586 1000+ ₩1,555 가격 더 알아보기 | - | N Channel | - | 600V | - | 6.2A | - | - | - | - | - | - | 1.2ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 125W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩750 10+ ₩431 100+ ₩291 500+ ₩218 1000+ ₩149 가격 더 알아보기 | - | P Channel | - | 30V | - | 600mA | - | - | - | - | - | - | 0.6ohm | - | µSOIC | - | Surface Mount | - | - | 10V | - | - | - | 1V | 540mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,341 10+ ₩3,566 100+ ₩2,594 500+ ₩2,295 1000+ ₩1,995 | - | P Channel | - | 55V | - | 74A | - | - | - | - | - | - | 0.02ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 20V | - | - | - | 4V | 200W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩3,416 10+ ₩2,189 100+ ₩1,484 500+ ₩1,183 1000+ ₩1,057 가격 더 알아보기 | - | N Channel | - | 60V | - | 50A | - | - | - | - | - | - | 0.0101ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 1.8V | 69W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩663 50+ ₩438 100+ ₩310 500+ ₩250 1500+ ₩214 | - | N Channel | - | 20V | - | 1.7A | - | - | - | - | - | - | 0.18ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | 700mV | 625mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩12,386 10+ ₩9,018 100+ ₩6,437 500+ ₩6,343 1000+ ₩6,249 | - | N Channel | - | 600V | - | 31A | - | - | - | - | - | - | 0.099ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 3V | 255W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩3,554 10+ ₩1,622 100+ ₩1,492 500+ ₩1,337 1000+ ₩1,241 가격 더 알아보기 | - | N Channel | - | 600V | - | 4A | - | - | - | - | - | - | 2ohm | - | TO-220FP | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 25W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 1+ ₩3,429 10+ ₩2,214 100+ ₩1,495 500+ ₩1,193 1000+ ₩1,084 가격 더 알아보기 | - | N Channel | - | 40V | - | 19A | - | - | - | - | - | - | 9000µohm | - | NSOIC | - | Surface Mount | - | - | 10V | - | - | - | 1V | 6W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩10,532 10+ ₩6,053 100+ ₩4,342 500+ ₩4,326 1000+ ₩4,296 | - | N Channel | - | 900V | - | 11A | - | - | - | - | - | - | 0.88ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 230W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 1+ ₩6,346 10+ ₩3,990 100+ ₩2,985 500+ ₩2,539 1000+ ₩2,391 | - | N Channel | - | 200V | - | 76A | - | - | - | - | - | - | 0.02ohm | - | TO-220AB | - | Through Hole | - | - | 20V | - | - | - | 5V | 375W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩11,736 10+ ₩7,247 100+ ₩6,655 500+ ₩6,265 1000+ ₩6,125 | - | N Channel | - | 600V | - | 20A | - | - | - | - | - | - | 0.25ohm | - | TO-220FP | - | Through Hole | - | - | 30V | - | - | - | 4V | 45W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,630 10+ ₩1,667 100+ ₩1,112 500+ ₩876 1000+ ₩788 가격 더 알아보기 | - | N Channel | - | 100V | - | 28A | - | - | - | - | - | - | 0.033ohm | - | PowerPAK 1212 | - | Surface Mount | - | - | 10V | - | - | - | 1.5V | 52W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,021 10+ ₩2,541 100+ ₩1,700 500+ ₩1,396 1000+ ₩1,169 가격 더 알아보기 | - | N Channel | - | 100V | - | 16A | - | - | - | - | - | - | 0.0437ohm | - | MLP | - | Surface Mount | - | - | 10V | - | - | - | 2.9V | 31W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩209 | - | P Channel | - | 20V | - | 760mA | - | - | - | - | - | - | 0.26ohm | - | SC-75 | - | Surface Mount | - | - | 4.5V | - | - | - | 450mV | 301mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩2,887 10+ ₩1,838 100+ ₩1,218 500+ ₩1,012 1000+ ₩803 가격 더 알아보기 | - | P Channel | - | 60V | - | 2.9A | - | - | - | - | - | - | 0.13ohm | - | SOT-223 | - | Surface Mount | - | - | 10V | - | - | - | 3V | 1.8W | - | 4Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each | 1+ ₩2,268 10+ ₩1,413 100+ ₩930 500+ ₩739 1000+ ₩615 가격 더 알아보기 | - | N Channel | - | 40V | - | 73A | - | - | - | - | - | - | 5900µohm | - | PG-TDSON | - | Surface Mount | - | - | 10V | - | - | - | 1.2V | 50W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩8,453 10+ ₩5,519 100+ ₩4,311 500+ ₩3,608 1000+ ₩3,348 | - | N Channel | - | 200V | - | 88A | - | - | - | - | - | - | 0.011ohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 3V | 300W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩6,172 10+ ₩3,326 100+ ₩2,901 500+ ₩2,441 1000+ ₩2,317 | - | N Channel | - | 200V | - | 44A | - | - | - | - | - | - | 0.054ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 5V | 320W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 5+ ₩1,168 10+ ₩717 100+ ₩461 500+ ₩347 1000+ ₩265 가격 더 알아보기 | - | N Channel | - | 20V | - | 2.6A | - | - | - | - | - | - | 0.057ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | - | 710mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||