Single MOSFETs :
13,209개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,437 10+ ₩4,192 100+ ₩3,308 500+ ₩2,618 1000+ ₩2,159 | - | N Channel | - | 200V | - | 56A | - | - | - | - | - | - | 0.04ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 380W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,245 10+ ₩5,408 50+ ₩4,037 200+ ₩3,749 500+ ₩3,461 | - | N Channel | - | 800V | - | 17A | - | - | - | - | - | - | 0.29ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 10V | - | - | - | 3V | 227W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,406 50+ ₩1,169 100+ ₩932 500+ ₩727 1000+ ₩662 | - | N Channel | - | 60V | - | 12A | - | - | - | - | - | - | 0.094ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 2.9V | 48W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩6,406 10+ ₩4,115 100+ ₩2,961 500+ ₩2,416 1000+ ₩2,292 | - | N Channel | - | 100V | - | 110A | - | - | - | - | - | - | 4300µohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 2.5V | 370W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 5+ ₩426 10+ ₩258 100+ ₩161 500+ ₩118 1000+ ₩104 가격 더 알아보기 | - | N Channel | - | 30V | - | 350mA | - | - | - | - | - | - | 1.4ohm | - | SOT-323 | - | Surface Mount | - | - | 4.5V | - | - | - | 900mV | 260mW | - | 3Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩253 50+ ₩206 100+ ₩159 500+ ₩104 1500+ ₩102 | - | N Channel | - | 60V | - | 115mA | - | - | - | - | - | - | 7.5ohm | - | SOT-323 | - | Surface Mount | - | - | 10V | - | - | - | 2V | 200mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,355 10+ ₩1,698 100+ ₩1,115 500+ ₩803 1000+ ₩640 가격 더 알아보기 | - | P Channel | - | 100V | - | 6.6A | - | - | - | - | - | - | 0.48ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 4V | 40W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩5,995 10+ ₩3,043 100+ ₩2,724 500+ ₩2,230 1000+ ₩2,035 가격 더 알아보기 | - | N Channel | - | 55V | - | 169A | - | - | - | - | - | - | 5300µohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 330W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩8,262 10+ ₩5,493 100+ ₩4,455 500+ ₩3,935 1000+ ₩3,495 | - | N Channel | - | 120V | - | 120A | - | - | - | - | - | - | 4100µohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 3V | 300W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩609 50+ ₩546 100+ ₩482 500+ ₩409 1000+ ₩368 | - | N Channel | - | 30V | - | 17A | - | - | - | - | - | - | 0.05ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 16V | - | - | - | 1.5V | 30W | - | 3Pins | - | 175°C | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,557 50+ ₩2,152 100+ ₩1,747 500+ ₩1,394 1000+ ₩1,282 | - | N Channel | - | 800V | - | 2.5A | - | - | - | - | - | - | 4.5ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 3.75V | 70W | - | 3Pins | - | 150°C | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ ₩5,767 10+ ₩3,663 100+ ₩3,258 500+ ₩3,242 1000+ ₩3,133 | - | N Channel | - | 500V | - | 14A | - | - | - | - | - | - | 0.34ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 150W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,037 50+ ₩859 100+ ₩680 500+ ₩526 1000+ ₩477 | - | P Channel | - | 30V | - | 5.3A | - | - | - | - | - | - | 0.05ohm | - | SOIC | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 2.5W | - | 8Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩1,934 10+ ₩1,140 100+ ₩796 500+ ₩650 1000+ ₩553 가격 더 알아보기 | - | P Channel | - | 200V | - | 3.7A | - | - | - | - | - | - | 1.1ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 3V | 45W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,998 10+ ₩3,238 50+ ₩2,722 200+ ₩2,206 500+ ₩2,065 | - | N Channel | - | 25V | - | 100A | - | - | - | - | - | - | 990µohm | - | SOT-669 | - | Surface Mount | - | - | 10V | - | - | - | 1.41V | 137W | - | 4Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩11,455 10+ ₩6,577 100+ ₩5,502 500+ ₩5,034 1000+ ₩5,003 | - | N Channel | - | 600V | - | 20A | - | - | - | - | - | - | 0.25ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 4V | 192W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 1+ ₩5,808 10+ ₩3,777 100+ ₩2,890 500+ ₩2,416 1000+ ₩2,248 | - | N Channel | - | 200V | - | 61A | - | - | - | - | - | - | 0.034ohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 5V | 417W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 5+ ₩1,720 10+ ₩1,074 100+ ₩694 500+ ₩531 1000+ ₩450 가격 더 알아보기 | - | N Channel | - | 80V | - | 11.8A | - | - | - | - | - | - | 0.0824ohm | - | SOT-669 | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 37W | - | 4Pins | - | 175°C | - | - | - | AEC-Q101 | ||||||
STMICROELECTRONICS | Each | 1+ ₩10,348 10+ ₩6,031 100+ ₩5,946 500+ ₩5,861 1000+ ₩5,776 | - | N Channel | - | 1.5kV | - | 4A | - | - | - | - | - | - | 5ohm | - | TO-3PF | - | Through Hole | - | - | 10V | - | - | - | 4V | 63W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 1+ ₩2,920 10+ ₩1,485 100+ ₩1,328 500+ ₩1,052 1000+ ₩885 가격 더 알아보기 | - | N Channel | - | 100V | - | 5.6A | - | - | - | - | - | - | 0.54ohm | - | TO-220AB | - | Through Hole | - | - | 5V | - | - | - | 2V | 43W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩5,190 10+ ₩2,042 100+ ₩1,934 500+ ₩1,747 1000+ ₩1,637 가격 더 알아보기 | - | N Channel | - | 800V | - | 4.3A | - | - | - | - | - | - | 2.4ohm | - | TO-220FP | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 30W | - | 3Pins | - | 150°C | - | - | - | - | |||||
2306371 | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩63 10+ ₩62 50+ ₩52 100+ ₩44 500+ ₩40 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | 7.5ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,713 50+ ₩1,430 100+ ₩1,146 500+ ₩1,033 1000+ ₩920 | - | N Channel | - | 60V | - | 24A | - | - | - | - | - | - | 0.04ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 2.5V | 60W | - | 3Pins | - | 175°C | - | - | - | - | |||||
Each | 1+ ₩2,968 10+ ₩1,415 100+ ₩1,191 500+ ₩961 1000+ ₩784 가격 더 알아보기 | - | N Channel | - | 200V | - | 9.3A | - | - | - | - | - | - | 0.3ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 82W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩30,809 5+ ₩27,728 10+ ₩26,085 50+ ₩24,236 100+ ₩22,593 가격 더 알아보기 | - | N Channel | - | 1kV | - | 4.3A | - | - | - | - | - | - | 3.5ohm | - | TO-247AC | - | Through Hole | - | - | 10V | - | - | - | 4V | 150W | - | 3Pins | - | 150°C | - | - | - | - | ||||||