Single MOSFETs :
13,209개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ ₩3,554 10+ ₩1,622 100+ ₩1,492 500+ ₩1,337 1000+ ₩1,241 가격 더 알아보기 | - | N Channel | - | 600V | - | 4A | - | - | - | - | - | - | 2ohm | - | TO-220FP | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 25W | - | 3Pins | - | 150°C | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ ₩10,532 10+ ₩6,053 100+ ₩4,342 500+ ₩4,326 1000+ ₩4,296 | - | N Channel | - | 900V | - | 11A | - | - | - | - | - | - | 0.88ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 3.75V | 230W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each | 5+ ₩1,168 10+ ₩717 100+ ₩461 500+ ₩347 1000+ ₩265 가격 더 알아보기 | - | N Channel | - | 20V | - | 2.6A | - | - | - | - | - | - | 0.057ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | - | 710mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩5,473 10+ ₩3,287 100+ ₩1,912 500+ ₩1,897 1000+ ₩1,881 가격 더 알아보기 | - | N Channel | - | 55V | - | 98A | - | - | - | - | - | - | 8000µohm | - | TO-247AC | - | Through Hole | - | - | 10V | - | - | - | 4V | 150W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩6,172 10+ ₩3,326 100+ ₩2,901 500+ ₩2,441 1000+ ₩2,317 | - | N Channel | - | 200V | - | 44A | - | - | - | - | - | - | 0.054ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 5V | 320W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩428 50+ ₩349 100+ ₩270 500+ ₩180 1500+ ₩177 | - | P Channel | - | 20V | - | 3.2A | - | - | - | - | - | - | 0.085ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | 720mV | 730mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩2,605 10+ ₩1,232 100+ ₩902 500+ ₩721 1000+ ₩601 가격 더 알아보기 | - | N Channel | - | 55V | - | 44A | - | - | - | - | - | - | 0.027ohm | - | TO-252AA | - | Surface Mount | - | - | 10V | - | - | - | 4V | 107W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,025 10+ ₩1,929 100+ ₩1,407 | - | N Channel | - | 60V | - | 1.4A | - | - | - | - | - | - | 0.55ohm | - | SOT-223 | - | Surface Mount | - | - | 10V | - | - | - | 2.1V | 2.5W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,136 50+ ₩1,903 100+ ₩1,669 500+ ₩1,419 1000+ ₩1,307 | - | N Channel | - | 100V | - | 44A | - | - | - | - | - | - | 0.028ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 4V | 135mW | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩8,453 10+ ₩5,519 100+ ₩4,311 500+ ₩3,608 1000+ ₩3,348 | - | N Channel | - | 200V | - | 88A | - | - | - | - | - | - | 0.011ohm | - | TO-220 | - | Through Hole | - | - | 10V | - | - | - | 3V | 300W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,287 10+ ₩740 100+ ₩452 500+ ₩379 1000+ ₩343 가격 더 알아보기 | - | P Channel | - | 20V | - | 2.4A | - | - | - | - | - | - | 0.052ohm | - | SuperSOT | - | Surface Mount | - | - | 4.5V | - | - | - | 800mV | 500mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,431 50+ ₩2,892 100+ ₩2,352 500+ ₩1,805 1500+ ₩1,769 | - | N Channel | - | 60V | - | 10.3A | - | - | - | - | - | - | 0.022ohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 3V | 1.8W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩3,844 10+ ₩2,409 100+ ₩1,593 500+ ₩1,264 1000+ ₩1,122 가격 더 알아보기 | - | N Channel | - | 80V | - | 62A | - | - | - | - | - | - | 0.0113ohm | - | SOT-669 | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 147W | - | 4Pins | - | 175°C | - | - | - | AEC-Q101 | ||||||
Each | 5+ ₩588 10+ ₩347 100+ ₩215 500+ ₩169 1000+ ₩149 가격 더 알아보기 | - | N Channel | - | 60V | - | 200mA | - | - | - | - | - | - | 2.7ohm | - | SOT-23 | - | Surface Mount | - | - | 10V | - | - | - | 1.2V | 360mW | - | 3Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each | 1+ ₩2,883 10+ ₩1,450 100+ ₩1,290 500+ ₩1,016 1000+ ₩850 가격 더 알아보기 | - | N Channel | - | 55V | - | 27A | - | - | - | - | - | - | 0.035ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 2V | 56W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩1,866 10+ ₩1,173 100+ ₩776 500+ ₩603 1000+ ₩578 | - | N Channel | - | 60V | - | 270mA | - | - | - | - | - | - | 5ohm | - | TO-226AA | - | Through Hole | - | - | 10V | - | - | - | 2.5V | 625mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each | 1+ ₩2,691 10+ ₩1,606 100+ ₩1,339 500+ ₩1,168 1000+ ₩969 가격 더 알아보기 | - | N Channel | - | 400V | - | 5.5A | - | - | - | - | - | - | 1ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 74W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,156 50+ ₩958 100+ ₩759 500+ ₩588 1000+ ₩533 | - | P Channel | - | 30V | - | 8.1A | - | - | - | - | - | - | 0.024ohm | - | SOIC | - | Surface Mount | - | - | 10V | - | - | - | 3V | 2.5W | - | 8Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩466 50+ ₩355 100+ ₩292 500+ ₩208 1500+ ₩169 | - | P Channel | - | 20V | - | 3.6A | - | - | - | - | - | - | 0.035ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | 700mV | 810mW | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,697 50+ ₩2,331 100+ ₩1,965 500+ ₩1,591 1000+ ₩1,481 | - | N Channel | - | 120V | - | 75A | - | - | - | - | - | - | 0.011ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 3V | 136W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each | 1+ ₩4,963 10+ ₩2,533 100+ ₩2,301 500+ ₩1,995 1000+ ₩1,981 가격 더 알아보기 | - | N Channel | - | 400V | - | 10A | - | - | - | - | - | - | 0.55ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 125W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩922 50+ ₩760 100+ ₩598 500+ ₩459 1000+ ₩416 | - | N Channel | - | 30V | - | 30A | - | - | - | - | - | - | 0.0135ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 2.2V | 31W | - | 3Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,566 10+ ₩5,035 100+ ₩4,072 500+ ₩3,614 1000+ ₩3,511 | - | N Channel | - | 100V | - | 300A | - | - | - | - | - | - | 2000µohm | - | HSOF | - | Surface Mount | - | - | 10V | - | - | - | 2.7V | 375W | - | 8Pins | - | 175°C | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩17,813 5+ ₩16,716 10+ ₩15,619 50+ ₩14,522 100+ ₩13,425 가격 더 알아보기 | - | N Channel | - | 600V | - | 66A | - | - | - | - | - | - | 0.037ohm | - | TO-247 | - | Through Hole | - | - | 10V | - | - | - | 4V | 446W | - | 3Pins | - | 150°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,294 10+ ₩718 100+ ₩501 500+ ₩400 1000+ ₩329 가격 더 알아보기 | - | P Channel | - | 20V | - | 4A | - | - | - | - | - | - | 0.045ohm | - | SOT-23 | - | Surface Mount | - | - | 4.5V | - | - | - | 600mV | 1.6W | - | 6Pins | - | 150°C | - | - | - | - | ||||||