더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,313 |
| 25+ | ₩7,623 |
| 100+ | ₩7,316 |
| 119+ | ₩7,008 |
제품 정보
제품 개요
The PIC18F97J94-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3862bytes of data memory size, 87 general-purpose I/O pins, three comparators and 24-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Four 16-bit digital timers
- 7x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- 24x Capacitive touch channels
- Up to 480 LCD segments
- In-Circuit Serial Programming™ (ICSP™)
애플리케이션
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
기술 사양
PIC18 Family PIC18FJ9x Series Microcontrollers
64MHz
100Pins
87I/O's
3.7714KB
10Bit, 12Bit
3.6V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
128KB
TQFP
I2C, SPI, USART
24Channels
2V
-40°C
Surface Mount
PIC18F J9x
MSL 1 - Unlimited
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서