더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩35,186 |
| 10+ | ₩28,141 |
| 25+ | ₩27,617 |
| 50+ | ₩27,093 |
| 100+ | ₩26,569 |
제품 정보
제품 개요
S32K324EHT1MMMST is a 32bit microcontroller (MCU) that offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. S32K3 family provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates and include ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, S32K3 Family enables seamless software reuse and flexibility across applications in body, zone control and electrification.
- 2-core, Arm Cortex-M7 core, 160MHz max operating frequency
- 4000Kb flash, 512Kb RAM, 16 x UART, 2 x I²C,6 x SPI serial communication
- 2 I²S, 218 GPIO, 6 CAN FD, 16 LIN, 100M ethernet type, AEC-Q100 grade 1 qualified
- Supply voltage range from 2.7 to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC), single precision floating point unit (FPU)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Cyclic redundancy check (CRC) module, 120bit unique identification (ID) number
- 32bit Real Time Counter (RTC) with autonomous periodic interrupt (API) function
- Full cross triggering support for ADC / timer (BCTU)
- Operating temperature range from -40°C to 125°C, 257-pin BGA package
기술 사양
S32K3 Family S32K324 Series Microcontrollers
32 bit
4MB
MAPBGA-EP
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
24Channels
2.97V
-40°C
Surface Mount
S32K324
No SVHC (27-Jun-2024)
ARM Cortex-M7F
160MHz
257Pins
218I/O's
512KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서