더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,809 |
| 25+ | ₩5,490 |
| 100+ | ₩5,338 |
제품 정보
제품 개요
The MRF24J40-I/ML is a 2.4GHz IEEE STD 802.15.4™ 20dBm RF Transceiver Module with integrated crystal, internal voltage regulator, matching circuitry, power amplifier, low noise amplifier and PCB antenna. The MRF24J40MB surface mount module operates in the non-licensed 2.4GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip's ZigBee®, MiWi™ and MiWi P2P software stacks.
- Complete IEEE 802.15.4 radio
- Supports ZigBee™ and MiWi™ protocols
- Simple four-wire SPI interface
- Integrated 20MHz and 32.768kHz oscillator drive
- Low current consumption
- Hardware CSMA-CA mechanism
- Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
애플리케이션
Wireless, Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Building Automation, Consumer Electronics
기술 사양
2.4GHz
O-QPSK
23mA
40Pins
3.6V
0dBm
-40°C
-
No SVHC (25-Jun-2025)
2.4835GHz
19mA
QFN
2.4V
625Kbps
-95dBm
85°C
MSL 1 - Unlimited
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서