더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,119 |
| 10+ | ₩4,512 |
| 25+ | ₩4,285 |
| 50+ | ₩4,057 |
| 100+ | ₩3,792 |
| 250+ | ₩3,565 |
제품 정보
제품 개요
SI4055-C2A-GM is a EZRadio Transmitter. It combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The compact 3x3 mm package size combined with a low external BOM count makes the Si4055 both space efficient and cost effective. The +13dBm output power and excellent sensitivity of -116dBm allows for a longer operating range, while the low current consumption of 18mA TX (at 10dBm), 10mA RX and 40nA standby, provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the Si4055 makes it easy to realize this performance in an application. Design simplicity is further exemplified in the Wireless Development Suite (WDS) user interface software. WDS provides simplified programming options for a broad range of applications in an easy-to-use format that results in faster and lower risk development.
- Frequency range from 284 to 960MHz
- Modulation GFSK, OOK
- Low active power consumption
- Low standby current is 40nA
- Low shutdown current is 30nA
- Max data rate is 500Kbps
- Power supply range from 1.8V to 3.6V
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC), automatic gain control (AGC), integrated battery voltage sensor
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
284MHz
FSK, GFSK, OOK
24mA
20Pins
3.6V
-116dBm
-40°C
-
960MHz
500Kbps
QFN-EP
1.8V
13dBm
Garage & Gate Openers, Home Automation, Home Security/Alarm, Industrial/Remote Control, Telemetry
85°C
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서