Rotary Encoders:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩889,092 | Min: 1 / Mult: 1 | - | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 9.5mm | 4.75V | - | - | 100°C | - | 6 Pin Connector | |||||
Each | 1+ ₩996,264 | Min: 1 / Mult: 1 | - | - | Right Angle | - | - | - | - | 6000rpm | - | - | - | - | - | - | - | - | |||||
RED LION | Each | 1+ ₩748,137 5+ ₩733,175 10+ ₩718,212 25+ ₩715,020 | Min: 1 / Mult: 1 | Incremental | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | ZFG Series | 6000rpm | D Type Flatted End | - | - | 35V | - | - | IP54 | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩879,844 | Min: 1 / Mult: 1 | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | D Type Flatted End | 6mm | 5VDC | - | -10°C | - | - | Wire Leaded |