더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩140,689 |
5+ | ₩132,075 |
10+ | ₩117,657 |
제품 정보
제품 개요
MPFA023275 RTD sensor is an advanced temperature sensing solution engineered for industrial applications requiring precise temperature measurement in a wide range of environments. With its Class A accuracy and bendable mineral-insulated PT100 element, this sensor offers exceptional performance and flexibility. It is designed to withstand high temperatures, making it suitable for demanding industrial processes. Its bendable mineral-insulated PT100 element allows for flexibility, enabling installation in tight spaces and complex configurations. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Provides accurate measurements with Class A accuracy
- Wide temperature range of -50°C to 400°C ensures accurate measurements even in extreme conditions
- Uses a PT100 sensing element with 1×3 wires configuration
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- It does not require extension for installation
애플리케이션
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
메모
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
기술 사양
-50°C
200°C
-50°C
100ohm
304L Stainless Steel
500mm
9.84ft
3-Wire
To Be Advised
Probe
Class A
400°C
Platinum
2mm
3m
Wire Leaded
MPFA Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서