제품 정보
MC33272ADG의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The MC33272ADG is a single-supply monolithic low input offset voltage Operational Amplifier quality fabricated with innovative bi-polar design concepts. This dual operational amplifier series incorporates bi-polar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272 series of operational amplifier exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. All NPN output stage exhibits no dead-band crossover distortion, large output voltage swing and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
- Excellent frequency stability
- ESD diodes provide added protection to the inputs
- Input offset voltage trimmed to 100µV typical
- 16MΩ High input resistance
애플리케이션
Industrial
기술 사양
2Channels
10V/µs
SOIC
High Speed
100µV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
24MHz
± 1.5V to ± 18V
8Pins
-
300nA
-40°C
-
-
SOIC
24MHz
10V/µs
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서