입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,895,330 |
제품 정보
제품 개요
EK-Z7-ZC702-G-J is a Zynq™ 7000 SoC ZC702 evaluation kit. It includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
- Optimized for quickly prototyping embedded applications using Zynq 7000 SoCs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates a embedded design, targeting video pipeline
- Advanced memory interface with 1GB DDR3 component memory
- Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
- Supports embedded processing with dual ARM Cortex-A9 core processors
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
목차
ZC702 evaluation board, Ethernet cable, USB port, Sandisk 8GB SD card, Video adapter, HDMI cable, USB mini cable and USB micro cable.
경고
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
메모
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Xilinx
Zynq-7000
-
Eval board XC7Z020 CLG484 -1, Ethernet Cable, USB Cables, 8GB SD Card, USB Port, Video adapter
No SVHC (15-Jan-2018)
-
PSoC
XC7Z020-CLG484-1
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서