더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩201,813 |
5+ | ₩192,771 |
10+ | ₩180,085 |
제품 정보
제품 개요
The PV12I is a 1-output 144W chassis-mount isolated DC/DC Voltage Converter offers a convenient way to operate mass produced 12VDC equipment from the 24VDC mobile electrical systems found on diesel engine vehicles and vessels. It has been optimized for high volume 24 to 12VDC applications. This unit is IP53, so there are no ventilation holes to permit stray objects, dust or water droplets to enter the case, there are no external fuses to be tampered with. Fuses will only blow if there is a fault so there is no need to make them accessible. All the unit consume an off load current of less than 15mA, which is probably less than the self discharge current of the vehicle’s battery. In most cases this can be ignored, speeding the installation by removing the need to fit a remote switch.
- Tamper proof
- Fast installation
- Configured with alternative output voltages
애플리케이션
Signal Processing
기술 사양
ITE
2:1
1 Output
12A
-
400V
Fixed
50mm
17V
-
Enclosed
144W
12V
-
-
-
87mm
166mm
32V
No SVHC (25-Jun-2025)
PV12I의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서