더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,315 |
| 25+ | ₩10,354 |
| 100+ | ₩9,865 |
| 119+ | ₩9,376 |
제품 정보
제품 개요
The PIC24FJ128GC010-I/PT is a 16-bit flash Advanced Analogue Microcontroller with USB OTG, LCD controller and XLP technology. The 100-pin flash microcontroller features low noise, high throughput, integrated Intelligent Analogue. The PIC24FJ128GC010 expands the capabilities of the PIC24F family by adding a complete selection of advanced analogue peripherals to its existing digital features. This combination, along with its ultra low-power features, Direct Memory Access (DMA) for peripherals, USB On-The-Go (OTG) and a built-in LCD controller and driver, makes this family the new standard for mixed-signal PIC® microcontroller. The centrepiece of the PIC24FJ128GC010 family is the advanced analogue block. This feature set provides application developers with all the tools they need for single chip applications that demand high analogue performance.
- Intelligent analogue - 16-bit Sigma-Delta ADC and 12-bit 10MSPS pipeline ADC
- eXtreme low power - 18nA deep sleep mode and 380nA low voltage sleep mode (RAM retention)
- High-performance CPU - Up to 16 MIPS performance and single cycle instruction execution
- Peripherals - USB with device/host/OTG support and fail-safe clock monitor
- Universal serial bus - Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
애플리케이션
Computers & Computer Peripherals, Industrial, Automotive
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
PIC24 Family PIC24FJGC Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART, USB
52Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
100Pins
85I/O's
8KB
12Bit, 16Bit
3.6V
85°C
PIC24FJ GC
AEC-Q100
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서