더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,111 |
10+ | ₩1,054 |
50+ | ₩940 |
100+ | ₩898 |
200+ | ₩818 |
500+ | ₩737 |
제품 정보
제품 개요
The PTCCL05H271DBE is a 2-pin PTC Thermistor with positive temperature coefficient and are primarily intended for overload protection. This PTCCL series thermistor features wide range of trip and non-trip currents from 94mA up to 2A for the trip current. They consist of a naked disk with two tinned brass or copper clad steel leads and are coated with a high temperature silicone coating. The PTC thermistors mounting is suitable for processing on automatic insertion equipment. Ideal for over-temperature/over-load protection.
- Withstand mechanical stresses and vibration
- Damp-heat and water immersion tests
- UL94V-0 Flammability rating
애플리케이션
Safety, Automotive, Communications & Networking, Industrial, Consumer Electronics
기술 사양
6ohm
PTCCL
-40°C
85°C
± 20%
405mA
135°C
5mm
Through Hole
30V
Overload & Over Temperature Protection
PTC
270mA
Lead (17-Jan-2023)
145°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서