입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩144,361 |
| 5+ | ₩138,986 |
| 10+ | ₩136,726 |
| 50+ | ₩131,611 |
제품 정보
제품 개요
The TEN 40-2413WI is a high performance 40W DC-DC Converter Module featuring ultra wide 4:1 input voltage range of 9 to 75VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include 15VDC output voltage, remote ON/OFF, output voltage trimming, over voltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- No minimum load required
- Shielded metal case with insulated base plate
- 87% Typical efficiency
- 24VDC Nominal input voltage
애플리케이션
Communications & Networking, Consumer Electronics, Power Management
기술 사양
ITE
4:1
1 Output
2.65A
-
1.5kV
Fixed, Adjustable
10.2mm
9V
TEN 40WI Series
DIP
40W
15V
-
-
24V
50.8mm
50.8mm
36V
Lead (04-Feb-2026)
TEN 40-2413WI의 대체 제품
3개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서