더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,864 |
10+ | ₩2,523 |
50+ | ₩2,213 |
100+ | ₩2,056 |
200+ | ₩1,938 |
500+ | ₩1,819 |
제품 정보
제품 개요
The B59750B0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B597 series thermistor is marked with manufacturer's logo, date code and type designation stamped on in black. Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor. Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection, short circuit protection, inrush current limiter (charging resistor) for smoothing and DC link capacitors and to replace high-power fixed resistors for capacitor charging.
- 12.5W Maximum power
애플리케이션
Safety
경고
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Gloves are recommended.
기술 사양
25ohm
B59750
-40°C
125°C
± 25%
245mA
-
12.5mm
Through Hole
400V
Over Current Protection, Short Circuit Protection
PTC
123mA
No SVHC (21-Jan-2025)
-
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서