더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩38,558 |
5+ | ₩33,738 |
10+ | ₩27,954 |
50+ | ₩25,063 |
100+ | ₩23,135 |
250+ | ₩21,592 |
제품 정보
제품 개요
The DCP021212DP is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
애플리케이션
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
경고
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
기술 사양
Industrial
Module
13.2V
DIP
14Pins
83mA
-12V
166mA
85°C
1kV
Fixed
5.33mm
10.8V
DCP02 Series
No SVHC (27-Jun-2018)
10.8V
-
2W
2 Output
12V
166mA
12V
800kHz
Unregulated
12V
7.11mm
19.69mm
13.2V
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서