제품 정보
제품 개요
The B59840C0160A070 is a 2-pin PTC Thermistor with lead-free terminals. This B598 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- 17.5W Maximum power
애플리케이션
Safety
경고
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Gloves are recommended.
기술 사양
6ohm
B59840
Over Current Protection, Short Circuit Protection
125°C
± 25%
0.8A
-
-
Through Hole
160V
-40°C
PTC
400mA
-
17.5mm
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서